PDP SEO Portlet

PE-65848NL

RF Transformer 1CS:1CS 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: PE-65848NL
Secondary Manufacturer Part#: PE-65848NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For 1.25Mbps twisted pair applications
  • Provides 1500Vrms isolation for 1 minute
  • -40 °C to +80 °C operating temperature range

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
245
1 Ohm
1 Ohm
Surface Mount
-40 to 85 °C
66 mH
12.06 x 15.24 x 8.64 mm
RF Transformer
1CS:1CS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1200  Mult:40  
USD $:
1200+
$4.38543
2400+
$4.32415
4800+
$4.3022
9600+
$4.28025
19200+
$4.2583