PDP SEO Portlet

PE-65848FNL

Audio Transformer 1CS:1CS 1500Vrms 0.5Prim. 0.5Sec. SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: PE-65848FNL
Secondary Manufacturer Part#: PE-65848FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
L Lead
0.5 Ohm
0.5 Ohm
Surface Mount
0 to 70 °C
8SMD
8
14.37 x 12.07 x 8.64 mm
SMD
Echelon and Digital Audio Transformer
1CS:1CS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$4.88961
80+
$4.86492
160+
$4.2336
320+
$4.212
640+
$4.1904