PDP SEO Portlet

PE-65835NL

Telecom Transformer 1:2 3000Vrms 0.7Ohm Prim. DCR 1.1Ohm Sec. DCR Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65835NL
Secondary Manufacturer Part#: PE-65835NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Dual SMT package contains transmit and receive transformers
  • Single Reinforced Insulation, 3kVrms
  • Models matched to leading transceiver ICs
  • Isolation voltage: 1500 Vrms
  • UL recognized
  • Turns Ratio (Pri:Sec ±5%): 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value
Pin
0.7 Ohm
1.1 Ohm
1.2 mH
Through Hole
0 to 70 °C
DIP
10
14.22 mm
14.22 x 14.22 x 10.2 mm
10.2 mm
14.22 mm
T1/CEPT/ISDN-PRI Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:1050  Mult:35  
USD $:
1050+
$5.737
2100+
$5.42689
4200+
$5.28408
8400+
$5.14859
16800+
$5.01988