PDP SEO Portlet

PE-65812NL

Audio Transformer 1:1 2000Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: PE-65812NL
Secondary Manufacturer Part#: PE-65812NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2000 Vrms
Gull wing
245
20 dB
Surface Mount
0 to 70 °C
12.06 x 12.06 x 8.64 mm
Digital Audio Data Transmission Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:800  Mult:40  
USD $:
800+
$2.78229
880+
$2.63189
1680+
$2.56263
4000+
$2.49692
8000+
$2.4345