PDP SEO Portlet

PE-65812FNL

Audio Transformer 1:1 2000VAC -3dB SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, Audio Transformers
Avnet Manufacturer Part #: PE-65812FNL
Secondary Manufacturer Part#: PE-65812FNL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2000 Vac
Gull Wing
-3 dB
-20 dB
Surface Mount
0 to 70 to 125 °C
8SMD
8
14.37 x 12.07 x 8.64 mm
SMD
Echelon and Digital Audio Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  180.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$2.97
80+
$2.955
160+
$2.94
320+
$2.925
640+
$2.91