PDP SEO Portlet

PE-65778NL

Telecom Transformer 1:1 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65778NL
Secondary Manufacturer Part#: PE-65778NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
1 Ohm
1 Ohm
1.2 mH
Through Hole
-40 to 85 °C
DIP
6
8.89 mm
12.7 x 8.89 x 6.35 mm
6.35 mm
12.7 mm
T1/CEPT/ISDN-PRI Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:1200  Mult:60  
USD $:
1200+
$2.97
2400+
$2.955
4800+
$2.94
9600+
$2.925
19200+
$2.91