PE-65771NL
Telecom Transformer 1:2 1500Vrms 1Ohm Prim. DCR 2Ohm Sec. DCR Through Hole
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65771NL
Secondary Manufacturer Part#: PE-65771NL
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating: 245°C
- Extended and standard temperature range
- Dual and single through hole models available
- Models matched to leading transceiver ICs
- Isolation voltage: 1500 Vrms
- UL recognized
- Isolation Voltage: 1500 Vrms MIN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin | ||
| 1 Ohm | ||
| 2 Ohm | ||
| 1.2 mH | ||
| Through Hole | ||
| -40 to 85 °C | ||
| DIP | ||
| 6 | ||
| 8.89 mm | ||
| 12.7 x 8.89 x 6.35 mm | ||
| 6.35 mm | ||
| 12.7 mm | ||
| T1/CEPT/ISDN-PRI Transformer | ||
| 1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |