PDP SEO Portlet

PE-65745NL

Telecom Transformer 10 Base-T 1CT:1.414CT/1CT:2CT 1500Vrms 0.3Prim. 0.3Sec. SMD

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65745NL
Secondary Manufacturer Part#: PE-65745NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS "NL"" peak solder rating 260 °C
  • Meets IEEE 802.3 specification
  • Available with common mode chokes for EMI suppression
  • Through hole, auto-insertable, 16-pin DIP package
  • Turns Ratio (±5%): Transmit: 1CT: 1.414CT
"

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
245
0.3 Ohm
0.3 Ohm
140 uH
1500 Vrms
Surface Mount
-40 to 125 to 70 °C
16SMD
16
9.4 mm
12.7 x 7.24 x 4.7 mm
5.08 mm
12.7 mm
SMD
10 Base-T
1CT:1.414CT|1CT:2CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$2.0746
80+
$2.03338
160+
$2.00418
320+
$1.9758
640+
$1.919