PDP SEO Portlet

PE-65723NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65723NLT
Secondary Manufacturer Part#: PE-65723NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.3 Ohm
0.075(Min) mH
Surface Mount
0 to 70 °C
16
9.4 mm
12.7 x 9.4 x 5.08 mm
5.08 mm
12.7 mm
LAN Isolation Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$2.13943
3400+
$2.02378
6800+
$1.97053
13600+
$1.92
27200+
$1.872