PE-65540NL
Telecom Transformer 1:1 1500Vrms 2.65Ohm Prim. DCR 2.6Ohm Sec. DCR Through Hole
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65540NL
Secondary Manufacturer Part#: PE-65540NL
- RoHS 10 Compliant
- Tariff Charges
- Single and dual transformer modules for ITU G.703 codirectional applications
- Transformers matched to the integrated circuit
- Provide 1500 Vrms minimum isolation
- Turns Ratio (±3%): 1CT:1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin | ||
| 2.65 Ohm | ||
| 2.6 Ohm | ||
| 10(Min) mH | ||
| Through Hole | ||
| 0 to 70 °C | ||
| 6 | ||
| 14.2 mm | ||
| 14.2 x 14.2 x 10.2 mm | ||
| 10.2 mm | ||
| 14.2 mm | ||
| 64 KBPS Interface Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |