PDP SEO Portlet

PE-65415NL

Telecom Transformer T1/CEPT/ISDN-PRI 1CT:2CT 1500Vrms 0.7Prim. 1.2Sec. Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65415NL
Secondary Manufacturer Part#: PE-65415NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Standard temperature range: Operating Temperature 0 °C to +70 °C
  • Single through hole model
  • Models matched to leading transceiver ICs
  • UL recognized
  • Isolation Voltage: 1500 Vrms MIN
  • Turns RatioB (Pri:Sec ±2%): 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value
PC Pin
0.7 Ohm
1.2 Ohm
1.2 mH
1500 Vrms
Through Hole
0 to 70 to 70 °C
6DIP
6
8.89 mm
12.7 x 8.89 x 6.35 mm
6.35 mm
12.7 mm
DIP
T1/CEPT/ISDN-PRI
1CT:2CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1020.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$3.5442
120+
$2.76874
240+
$2.72898
480+
$2.69035
960+
$2.613