PDP SEO Portlet

PE-65363NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65363NL
Secondary Manufacturer Part#: PE-65363NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
0.5 Ohm
1.5 Ohm
0.5 mH
Through Hole
0 to 70 °C
DIP
6
8.89 mm
12.7 x 8.89 x 6.35 mm
6.35 mm
12.7 mm
T1/CEPT/ISDN-PRI Transformer
1:4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:1200  Mult:60  
USD $:
1200+
$2.98629
2400+
$2.82486
4800+
$2.75053
9600+
$2.68
19200+
$2.6578