PDP SEO Portlet

PE-64995NL

Telecom Transformer 1:2 2000Vrms 2.5Ohm Prim. DCR 4.3Ohm Sec. DCR Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-64995NL
Secondary Manufacturer Part#: PE-64995NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets pulse waveform template of CCITT I.430 when recommended transformer and chip pair are used
  • Through Hole, Single, 2000Vrms
  • Ratio (±2%): 1CT:2CT
  • Excellent longitudinal balance
  • 2kVrms isolation voltage
  • Recognized by UL

Technical Attributes

Find Similar Parts

Description Value
Pin
2.5 Ohm
4.3 Ohm
22(Min) mH
Through Hole
0 to 70 °C
6
14.2 mm
14.2 x 14.2 x 10.2 mm
10.2 mm
14.2 mm
ISDN S-Interface Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1435  Mult:35  
USD $:
1435+
$5.27486
2870+
$4.98973
5740+
$4.85842
11480+
$4.73385
22960+
$4.6155