PE-64943NL
Telecom Transformer 1:2 1500Vrms 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR Through Hole
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-64943NL
Secondary Manufacturer Part#: PE-64943NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin | ||
| 0.7 Ohm | ||
| 1.2 Ohm | ||
| 1.2 mH | ||
| Through Hole | ||
| 0 to 70 °C | ||
| DIP | ||
| 6 | ||
| 8.89 mm | ||
| 12.7 x 8.89 x 6.35 mm | ||
| 6.35 mm | ||
| 12.7 mm | ||
| T1/CEPT/ISDN-PRI Transformer | ||
| 1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |