PDP SEO Portlet

PE-64552NL

Telecom Transformer 1:1 2000Vac Thru-Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-64552NL
Secondary Manufacturer Part#: PE-64552NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
245
Through Hole
MSL 1 - Unlimited
0 to 70 °C
DIP
4
8.89 mm
12.7 x 8.89 x 6.35
6.35 mm
12.7 mm
T1 Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1800  Mult:60  
USD $:
1800+
$2.25871
3600+
$2.13662
7200+
$2.0972
14400+
$2.0865
28800+
$2.0758