PDP SEO Portlet

PE-63386NL

Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: PE-63386NL
Secondary Manufacturer Part#: PE-63386NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3750 Vrms
Pin
0.4 Ohm
2.5 Ohm
50 pF
4 uH
Through Hole
0 to 70 °C
27.43 x 27.69 x 30.48 mm
Gate Drive Transformer
1:1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:300  Mult:30  
USD $: