PE-6292
Audio Transformer 1:1:1 700Vrms Through Hole
Manufacturer:Pulse Electronics
Product Category:
Transformers, Audio Transformers
Avnet Manufacturer Part #: PE-6292
Secondary Manufacturer Part#: PE-6292
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 Vrms | ||
| Pin | ||
| 245 °C | ||
| Through Hole | ||
| 1 | ||
| 0 to 70 °C | ||
| 6 | ||
| 40 V | ||
| 16.51 x 11.05 x 8.89 mm | ||
| Signal Transformer | ||
| 1:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |