PDP SEO Portlet

PE-1206CCMC102STS

Choke, Common Mode, 1 kOhm, 230 mA, 3.2mm x 1.6mm x 1.9mm

Manufacturer:Pulse Electronics
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: PE-1206CCMC102STS
Secondary Manufacturer Part#: PE-1206CCMC102STS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in 0805 (2012) and 1206 (3216) size
  • For USB2.0, 3.0 and other high speed differential signal lines (IEEE1394, LVDS)
  • Suppression of common mode noise without attenuating the signal
  • Large range of common mode impedance to fit with signal and noise level
  • Magnetic shield versions available for lower Rdc and higher current features

Technical Attributes

Find Similar Parts

Description Value
230 mA
1 kOhm
1206 [3216 Metric]
2.1 mm
3.4 mm
CCMC Series
1.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.289
12000+
$0.27338
24000+
$0.26979
48000+
$0.26842
96000+
$0.26704