PE-1008CD471GTT
Wirewound Inductor, 470 nH, 1.19 Ohm, ± 2%, 450 MHz, 420 mA, 1008 [2520 Metric]
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: PE-1008CD471GTT
Secondary Manufacturer Part#: PE-1008CD471GTT
- RoHS 10 Compliant
- Tariff Charges
- Wirewound ceramic core construction
- High Q values and high self resonant frequency
- Industry standard 1008 (2502) surface mount land pattern
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ceramic | ||
| 420 mA | ||
| 1.19 Ohm | ||
| 470 nH | ||
| 2 | ||
| 1008 [2520 Metric] | ||
| Unshielded | ||
| 2.29 mm | ||
| 2.92 mm | ||
| 1008CD Series | ||
| 2.79 mm | ||
| 450 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |