PDP SEO Portlet

PE-1008CD331GTT

Wirewound Inductor, 330 nH, 1.05 Ohm, ± 2%, 500 MHz, 450 mA, 1008 [2520 Metric]

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PE-1008CD331GTT
Secondary Manufacturer Part#: PE-1008CD331GTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values and high self resonant frequency
  • Industry standard 1008 (2502) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
Ceramic
450 mA
1.05 Ohm
330 nH
2
1008 [2520 Metric]
Unshielded
2.29 mm
2.92 mm
1008CD Series
2.79 mm
500 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:6400  Mult:1600  
USD $: