PDP SEO Portlet

PE-1008CD180GTT

Wirewound Inductor, 17.8 nH, 110 Milliohm, ± 2%, 2.5 GHz, 1 A, 1008 [2520 Metric]

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PE-1008CD180GTT
Secondary Manufacturer Part#: PE-1008CD180GTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values and high self resonant frequency
  • Industry standard 1008 (2502) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
Ceramic
1 A
110 mOhm
17.8 nH
2
1008 [2520 Metric]
Unshielded
2.29 mm
2.92 mm
1008CD Series
2.79 mm
2.5 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:6400  Mult:1600  
USD $: