PDP SEO Portlet

PE-0805FT223JTT

Wirewound Inductor, 22 nH, 8 Ohm, ± 5%, 20 MHz, 68 mA, 0805 [2012 Metric]

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PE-0805FT223JTT
Secondary Manufacturer Part#: PE-0805FT223JTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values and resonant frequency
  • Industry standard 0805 (2012) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
Ferrite
68 mA
8 Ohm
22 nH
5
0805 [2012 Metric]
Unshielded
1.58 mm
2.29 mm
0805FT Series
1.68 mm
20 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: