PDP SEO Portlet

PE-0805FB121ST

Ferrite Bead, 0805 [2012 Metric], 120 ohm, 800 mA, 0805FB Series, 0.15 ohm, ± 25%

Manufacturer:Pulse Electronics
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: PE-0805FB121ST
Secondary Manufacturer Part#: PE-0805FB121ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0805 (2012) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
800 mA
150 mOhm
805
Surface Mount
120 Ohm
25
105 °C
-40 °C
0.85 mm
2 mm
FB Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:36000  Mult:4000  
USD $: