PDP SEO Portlet

PE-0603FB221ST

Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 500 mA, 250 Milliohm, ± 25%

Manufacturer:Pulse Electronics
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: PE-0603FB221ST
Secondary Manufacturer Part#: PE-0603FB221ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0603 (1608) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
500 mA
250 mOhm
603
Surface Mount
220 Ohm
25
105 °C
-40 °C
0.8 mm
1.6 mm
FB Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:48000  Mult:4000  
USD $: