PE-0603CD271JTT
Wirewound Inductor, 270 nH, 2.3 Ohm, ± 5%, 860 MHz, 170 mA, 0603 [1608 Metric]
Manufacturer:Pulse Electronics
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: PE-0603CD271JTT
Secondary Manufacturer Part#: PE-0603CD271JTT
- RoHS 10 Compliant
- Tariff Charges
- Wirewound ceramic core construction
- High Q values
- High self resonant frequency
- Industry standard 0603 (1608) surface mount land pattern
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ceramic | ||
| 170 mA | ||
| 2.3 Ohm | ||
| 270 nH | ||
| 5 | ||
| 0603 [1608 Metric] | ||
| Unshielded | ||
| 1.02 mm | ||
| 1.8 mm | ||
| 0603CD Series | ||
| 1.24 mm | ||
| 860 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |