PDP SEO Portlet

PE-0603CD181JTT

Wirewound Inductor, 180 nH, 1.25 Ohm, ± 5%, 990 MHz, 240 mA, 0603 [1608 Metric]

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PE-0603CD181JTT
Secondary Manufacturer Part#: PE-0603CD181JTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0603 (1608) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
Ceramic
240 mA
1.25 Ohm
180 nH
5
0603 [1608 Metric]
Unshielded
1.02 mm
1.8 mm
0603CD Series
1.24 mm
990 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $: