PDP SEO Portlet

PE-0603CD150JTT

Wirewound Inductor, 15 nH, 170 Milliohm, ± 5%, 4 GHz, 700 mA, 0603 [1608 Metric]

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PE-0603CD150JTT
Secondary Manufacturer Part#: PE-0603CD150JTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0603 (1608) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
Ceramic
700 mA
170 mOhm
15 nH
5
0603 [1608 Metric]
Unshielded
1.02 mm
1.8 mm
0603CD Series
1.24 mm
4 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $: