PDP SEO Portlet

PE-0402CD121JTT

Wirewound Inductor, 120 nH, 2.7 Ohm, ± 5%, 1.52 GHz, 90 mA, 0402 [1005 Metric]

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PE-0402CD121JTT
Secondary Manufacturer Part#: PE-0402CD121JTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0402 (1005) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
Ceramic
90 mA
2.7 Ohm
120 nH
5
402
Unshielded
0.61 mm
1.19 mm
0402CD Series
0.66 mm
1.52 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: