PDP SEO Portlet

PD0120.183NL

Power Inductor (SMD), 18.3 uH, ± 10%, 6.4 A, Shielded, 7.6 A, 16.2mm x 15.95mm x 8.2mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PD0120.183NL
Secondary Manufacturer Part#: PD0120.183NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 8.2mm Max
  • Footprint: 16.2mm x 16.0mm Max
  • Current Rating: up to 15.4A
  • Inductance Range: 1.2µH to 55.4µH

Technical Attributes

Find Similar Parts

Description Value
21.5 mOhm
18.3 uH
10
6332
Shielded
8.2 mm
16.2 mm
PD0120NL Series
15.95 mm
6.4 A
7.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:900  Mult:90  
USD $:
900+
$1.70329
1800+
$1.61122
3600+
$1.56882
7200+
$1.52859
14400+
$1.49038