PDP SEO Portlet

PC-24-180B18

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PC-24-180B18
Secondary Manufacturer Part#: PC-24-180B18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bobbin
1500 Vrms
Tin-Lead
Pin
Through Hole
4.4000 VA
Single
47 to 500 Hz
115 V
41.275 x 31.75 x 34.925 mm
Dual
Series|Parallel
Laminated Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1020  Mult:30  
USD $: