PDP SEO Portlet

PB2134NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PB2134NLT
Secondary Manufacturer Part#: PB2134NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 125 °C
12 W
Single+Auxilary
200 kHz
21.84 x 29.21 x 11.43 mm
Dual
Parallel
3500 mA
3.3 V
High Frequency Wire Wound Transformer
32:4:15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: