PDP SEO Portlet

PB0027NL

Current Sense Transformer 200:1 1000VDC 0.42Prim. 2.9Sec. 35A Surface Mount Tray

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PB0027NL
Secondary Manufacturer Part#: PB0027NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1000 Vdc
Gull Wing
245
0.42 mOhm
2.9 Ohm
Surface Mount
MSL 1 - Unlimited
20 to 500, 500 kHz
-40 to 125 to 130 °C
10SMD
10
35 A
14.22 x 13.46 x 10.16 mm
22.4 mH
PB002XNL
SMD
Current Sense Transformer
200:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  1019.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$1.736
80+
$1.70196
150+
$1.67784
350+
$1.65438
700+
$1.6275