PDP SEO Portlet

PB0026NL

Current Transformer 100:1 500Vrms 0.003Ohm Prim. DCR 1.4Ohm Sec. DCR 35000mA Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PB0026NL
Secondary Manufacturer Part#: PB0026NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Gull wing
0.003 Ohm
1.4 Ohm
Surface Mount
50, 500 kHz
-40 to 130 °C
35000 mA
14.48 x 19.91 x 10 mm
5600 uH
Current Sense Transformer
100:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:980  Mult:70  
USD $:
980+
$1.605
1960+
$1.51824
3920+
$1.47829
7840+
$1.44038
15680+
$1.40438