PDP SEO Portlet

PB0025NL

Current Transformer 1:50 500Vrms 0.003Ohm Prim. DCR 0.7Ohm Sec. DCR 35000mA Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PB0025NL
Secondary Manufacturer Part#: PB0025NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 10mm Max
  • Footprint: 19.9mm x 15.0mm Max
  • Frequency Range: 50kHz to 500kHz
  • Current Rating: up to 35A

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Gull wing
245
0.003 Ohm
0.7 Ohm
Surface Mount
50, 500 kHz
-40 to 130 °C
35000 mA
14.48 x 19.91 x 10 mm
1400 uH
Current Sense Transformer
1:50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:910  Mult:70  
USD $:
910+
$1.72062
1820+
$1.64889
3640+
$1.64052
7280+
$1.63215
14560+
$1.62378