PA5099.006NLT
Power Transformer 1.43:0.86:1:1 Dual Prim. Dual Sec. 9V to 57/10V 12V/12V SMD T/R
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PA5099.006NLT
Secondary Manufacturer Part#: PA5099.006NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2250 Vrms | ||
| Gull Wing | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 8 | ||
| 17 W | ||
| Dual | ||
| 200 kHz | ||
| Parallel | ||
| 9 to 57|10 V | ||
| 11 x 12.5 x 15.5 mm | ||
| Dual | ||
| Parallel | ||
| 0.7|0.7 mA | ||
| 12|12 V | ||
| High Frequency Wire Wound Transformer | ||
| 1.43:0.86:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |