PDP SEO Portlet

PA4344.473NLT

Power Inductor (SMD), 47 uH, ± 20%, 8.7 A, Shielded, 9.5 A, 17.7mm x 17.2mm x 7mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4344.473NLT
Secondary Manufacturer Part#: PA4344.473NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NEW - AEC-Q200 Qualified
  • Height: 7.0mm Max
  • Footprint: 17.7mm x 17.2mm Max
  • Current Rating: up to 52.0A
  • Inductance Range: 1.0uH to 100uH
  • Shielded construction and compact design
  • High current, low DCR, and high efficiency
  • Minimized acoustic noise and minimized leakage flux

Technical Attributes

Find Similar Parts

Description Value
55
47 mH
±20%
SMD
Shielded
7 mm
17.2 mm
PA4344.XXXNLT Series
17.6 mm
8.7 A
9.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$1.65
2000+
$1.56081
4000+
$1.51974
8000+
$1.48077
16000+
$1.44375