PDP SEO Portlet

PA4344.223ANLT

Power Inductor (SMD), 22 uH, ± 20%, 13.5 A, Shielded, 13.5 A, 17.8mm x 16.9mm x 6.7mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4344.223ANLT
Secondary Manufacturer Part#: PA4344.223ANLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • NEW - AEC-Q200 Qualified
  • Height: 7.0mm Max
  • Footprint: 17.7mm x 17.2mm Max
  • Current Rating: up to 52.0A
  • Inductance Range: 1.0uH to 100uH
  • Shielded construction and compact design
  • High current, low DCR, and high efficiency
  • Minimized acoustic noise and minimized leakage flux

Technical Attributes

Find Similar Parts

Description Value
24
22 uH
20
Shielded
6.7 mm
17.8 mm
PA4344.XXXANLT Series
16.9 mm
13.5 A
13.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:800  Mult:200  
USD $:
800+
$2.12214
1600+
$2.01236
3200+
$2.00214
6400+
$1.99192
12800+
$1.98171