PDP SEO Portlet

PA4344.152NLT

Power Inductor (SMD), 1.5 uH, ± 20%, 47 A, Shielded, 52 A, 17.7mm x 17.2mm x 7mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4344.152NLT
Secondary Manufacturer Part#: PA4344.152NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 Qualified
  • Height: 4.0mm Max
  • Footprint: 11.5mm x 10.3mm Max
  • Current Rating: up to 43.0A
  • Inductance Range: 0.15uH to 68.0uH
  • Shielded construction and compact design
  • High current, low DCR, and high efficiency
  • Minimized acoustic noise and minimized leakage flux

Technical Attributes

Find Similar Parts

Description Value
2 mOhm
1.5 uH
±20%
Shielded
7 mm
17.7 mm
PA4344.XXXNLT Series
17.2 mm
47 A
52 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$1.85229
2000+
$1.7799
4000+
$1.77086
8000+
$1.76182
16000+
$1.75279