PDP SEO Portlet

PA4342.473NLT

Power Inductor (SMD), 47 uH, ± 20%, 3 A, Shielded, 4.5 A, 11.5mm x 10.3mm x 4mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4342.473NLT
Secondary Manufacturer Part#: PA4342.473NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AEC-Q200 Qualified
  • Height: 4.0mm Max
  • Footprint: 11.5mm x 10.3mm Max
  • Current Rating: up to 43.0A
  • Inductance Range: 0.15uH to 68.0uH
  • Shielded construction and compact design
  • High current, low DCR, and high efficiency
  • Minimized acoustic noise and minimized leakage flux

Technical Attributes

Find Similar Parts

Description Value
145 mOhm
47 uH
±20%
Shielded
4 mm
11.5 mm
PA4342.XXXNLT Series
10.3 mm
3 A
4.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:3500  Mult:500  
USD $:
3500+
$0.45357
7000+
$0.42905
14000+
$0.41776
28000+
$0.40705
56000+
$0.39688