PA4342.152NLT
Power Inductor (SMD), 1.5 uH, ± 20%, 16 A, Shielded, 33 A, 11.5mm x 10.3mm x 4mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PA4342.152NLT
Secondary Manufacturer Part#: PA4342.152NLT
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 Qualified
- Height: 4.0mm Max
- Footprint: 11.5mm x 10.3mm Max
- Current Rating: up to 43.0A
- Inductance Range: 0.15uH to 68.0uH
- Shielded construction and compact design
- High current, low DCR, and high efficiency
- Minimized acoustic noise and minimized leakage flux
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.6 | ||
| 1.5 uH | ||
| 20 | ||
| Shielded | ||
| 4 mm | ||
| 11.5 mm | ||
| PA4342.XXXNLT Series | ||
| 10.3 mm | ||
| 16 A | ||
| 33 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |