PDP SEO Portlet

PA4332.222NLT

Power Inductor (SMD), 2.2 µH, 4.3 A, Shielded, 6.1 A, PA4332.XXXNLT Series

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4332.222NLT
Secondary Manufacturer Part#: PA4332.222NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 2.0mm Max
  • Footprint: 4.2mm x 4.2mm Max
  • Current Rating: up to 5.8A
  • Inductance Range: 1.0uH to 10.0uH
  • Shielded magnetic circuit reduces leakage flux, Fe base metal core enables high saturation and metalized core termination results in excellent shock resistance.

Technical Attributes

Find Similar Parts

Description Value
0.04 Ohm
2.2 uH
±20%
Shielded
2 mm
4.2 mm
PA4332.XXXNLT Series
4.2 mm
4.3 A
6.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.22257
18000+
$0.21054
36000+
$0.205
72000+
$0.19974
144000+
$0.19475