PDP SEO Portlet

PA4332.102NLT

Power Inductor (SMD), 1 µH, 5.8 A, Shielded, 8.5 A, PA4332.XXXNLT Series

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4332.102NLT
Secondary Manufacturer Part#: PA4332.102NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 2.0mm Max
  • Footprint: 4.2mm x 4.2mm Max
  • Current Rating: up to 5.8A
  • Inductance Range: 1.0uH to 10.0uH
  • Shielded magnetic circuit reduces leakage flux, Fe base metal core enables high saturation and metalized core termination results in excellent shock resistance.

Technical Attributes

Find Similar Parts

Description Value
26
1 uH
20
Shielded
2 mm
4.2 mm
PA4332.XXXNLT Series
4.2 mm
5.8 A
8.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: