PDP SEO Portlet

PA4330.102NLT

Power Inductor (SMD), 1 uH, ± 20%, 2.35 A, Shielded, 3.35 A, 2.2mm x 1.8mm x 1mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4330.102NLT
Secondary Manufacturer Part#: PA4330.102NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 1.0mm Max
  • Footprint: 2.2mm x 1.8mm Max
  • Current Rating: up to 3.1A
  • Inductance Range: 0.47uH to 2.2uH
  • Shielded magnetic circuit reduces leakage flux, Fe base metal core enables high saturation and metalized core termination results in excellent shock resistance

Technical Attributes

Find Similar Parts

Description Value
75 mOhm
1 uH
20
Shielded
1 mm
2.2 mm
PA4330.XXXNLT Series
1.8 mm
2.35 A
3.35 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.21
16000+
$0.19865
32000+
$0.19342
64000+
$0.19061
128000+
$0.18964