PDP SEO Portlet

PA4310.224NLT

Power Inductor (SMD), 220 uH, ± 20%, 2.5 A, Unshielded, 2.5 A, 12.8mm x 12.8mm x 8mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4310.224NLT
Secondary Manufacturer Part#: PA4310.224NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 8.0mm Max
  • Footprint: 12.8 x 12.8 mm Max
  • Current Rating: 1.1A to 20A
  • Inductance Range: 1uH to 1000uH

Technical Attributes

Find Similar Parts

Description Value
660 mOhm
220 uH
20
Unshielded
8 mm
12.8 mm
PA4310.XXXNLT Series
12.8 mm
2.5 A
2.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
3000+
$0.51579
6000+
$0.51318
12000+
$0.51058
24000+
$0.50798
48000+
$0.50537