PDP SEO Portlet

PA4308.103NLT

Power Inductor (SMD), 10 uH, ± 20%, 4.3 A, Unshielded, 4.3 A, 7.3mm x 7.3mm x 4.8mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4308.103NLT
Secondary Manufacturer Part#: PA4308.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.8mm
  • Footprint: 7.3 x 7.3 mm Max
  • Current Rating: 0.36A to 12A
  • Inductance Range: 1uH to 1000uH

Technical Attributes

Find Similar Parts

Description Value
125 mOhm
10 uH
20
SMD
Unshielded
4.8 mm
7.3 mm
PA4308.XXXNLT Series
7.3 mm
4.3 A
4.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.42
8000+
$0.3973
16000+
$0.38684
32000+
$0.37692
64000+
$0.3675