PDP SEO Portlet

PA4307.682NLT

Power Inductor (SMD), 6.8 uH, ± 30%, 3.8 A, Unshielded, 3.8 A, 7.3mm x 7.3mm x 3.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4307.682NLT
Secondary Manufacturer Part#: PA4307.682NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.5mm
  • Footprint: 7.3 x 7.3 mm Max
  • Current Rating: 0.3A to 7.5A
  • Inductance Range: 1uH to 1000uH

Technical Attributes

Find Similar Parts

Description Value
95 mOhm
6.8 uH
30
SMD
Unshielded
3.5 mm
7.3 mm
PA4307.XXXNLT Series
7.3 mm
3.8 A
3.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.405
8000+
$0.38514
16000+
$0.38318
32000+
$0.38122
64000+
$0.37927