PDP SEO Portlet

PA4307.474NLT

Power Inductor (SMD), 470 uH, ± 20%, 440 mA, Unshielded, 440 mA, 7.3mm x 7.3mm x 3.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4307.474NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.5mm
  • Footprint: 7.3 x 7.3 mm Max
  • Current Rating: 0.3A to 7.5A
  • Inductance Range: 1uH to 1000uH

Technical Attributes

Find Similar Parts

Description Value
440 mA
5.4 ohm
470 uH/m - Do Not Use
± 20%
null
Unshielded
2 Pins
null
null
null
null
440 mA
440 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
Need More?
USD $:
$ 0.43743
4000+
$0.43743
8000+
$0.41597
16000+
$0.41385
32000+
$0.41174
64000+
$0.40963
SubTotal:
$1,749.72