PA4305.474NLT
Power Inductor (SMD), 470 uH, ± 20%, 300 mA, Unshielded, 300 mA, 6.3mm x 6.3mm x 3.2mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PA4305.474NLT
Secondary Manufacturer Part#: PA4305.474NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 3.2mm Max
- Footprint: 6.3 x 6.3 mm Max
- Current Rating: 0.2A to 6.1A
- Inductance Range: 1uH to 1000uH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.34 Ohm | ||
| 470 uH | ||
| 20 | ||
| SMD | ||
| Unshielded | ||
| 2.9 mm | ||
| 6 mm | ||
| PA4305.XXXNLT Series | ||
| 6.3 mm | ||
| 300 mA | ||
| 300 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |