PDP SEO Portlet

PA4305.224NLT

Power Inductor (SMD), 220 uH, ± 20%, 450 mA, Unshielded, 450 mA, 6.3mm x 6.3mm x 3.2mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4305.224NLT
Secondary Manufacturer Part#: PA4305.224NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3.2mm Max
  • Footprint: 6.3 x 6.3 mm Max
  • Current Rating: 0.2A to 6.1A
  • Inductance Range: 1uH to 1000uH

Technical Attributes

Find Similar Parts

Description Value
2.76 Ohm
220 uH
20
SMD
Unshielded
2.9 mm
6 mm
PA4305.XXXNLT Series
6.3 mm
450 mA
450 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.39
9000+
$0.37233
18000+
$0.37044
36000+
$0.36855
72000+
$0.36666