PDP SEO Portlet

PA4304.274NLT

Power Inductor (SMD), 270 uH, ± 20%, 750 mA, Shielded, 750 mA, 12.5mm x 12.5mm x 6mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PA4304.274NLT
Secondary Manufacturer Part#: PA4304.274NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.5mm and 6.0mm Max
  • Footprint: 12.5 x 12.5 mm Max
  • Current Range: 0.36 to 8.5A
  • Inductance Range: 1uH to 1000uH

Technical Attributes

Find Similar Parts

Description Value
460 mOhm
270 uH
20
SMD
Shielded
6 mm
12.5 mm
PA4304.XXXNLT Series
12.5 mm
750 mA
750 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2400  Mult:600  
USD $:
2400+
$0.69696
4800+
$0.69344
9600+
$0.68992
19200+
$0.6864
38400+
$0.68288